Aluminum electrolytic capacitor with 220µF capacitance and 25V DC rated voltage. Features 20% tolerance, 320mA ripple current, and 2500 hours of life at 85°C. Radial package with 8mm diameter, 11.5mm height, and 3.5mm lead pitch for through-hole PCB mounting. Operates from -40°C to 85°C with 55µA leakage current.
Vishay MAL203856221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 55uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203856221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.