Aluminum electrolytic capacitor with 2200µF capacitance and 25V voltage rating. Features 20% tolerance, 1.54A ripple current, and 550µA leakage current. Operates from -40°C to 85°C with a 3500-hour lifespan. Radial package measures 13mm diameter and 25mm height, with a 5mm lead pitch. Through-hole mounting and bulk packaging.
Vishay MAL203856222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 550uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203856222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.