
Aluminum electrolytic capacitor with 470µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 545mA ripple current, and 118µA leakage current. Radial package measures 10mm in diameter and 12mm in height, with a 5mm lead pitch and 0.6mm lead diameter. Designed for through-hole PCB mounting, this capacitor operates from -40°C to 85°C with a 3500-hour life expectancy at rated conditions.
Vishay MAL203856471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 118uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 545mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203856471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.