Aluminum electrolytic capacitor with 4700µF capacitance and 25V DC rated voltage. Features 20% tolerance, 2.42A ripple current, and 1.175mA leakage current. Radial package with 7.5mm lead pitch, 16mm diameter, and 31mm height. Operates from -40°C to 85°C with a 3500-hour life expectancy. Through-hole mounting, bulk packaging.
Vishay MAL203856472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 31mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.175mA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.42A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203856472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.