
High-performance radial aluminum electrolytic capacitor with 6.8mF capacitance and 25V voltage rating. Features 20% tolerance, 2.88A ripple current, and 1.7mA leakage current. Operates from -40°C to 85°C with a 3500-hour life expectancy. Dimensions are 18mm diameter by 35mm height, with a 7.5mm lead pitch. Suitable for through-hole mounting and supplied in bulk packaging.
Vishay MAL203856682E3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.7mA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203856682E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.