Aluminum electrolytic capacitor, 10µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a radial package with 2mm lead pitch and 0.5mm lead diameter, measuring 5mm in diameter and 11mm in height. Operates from -40°C to 85°C with a ripple current of 70mA and a lifespan of 2500 hours. Suitable for through-hole mounting and supplied in bulk packaging.
Vishay MAL203858109E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 6.3uA |
| Length | 11mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203858109E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
