Aluminum electrolytic capacitor with 2.2µF capacitance and 63V voltage rating. Features a 20% tolerance, 28mA ripple current, and 3µA leakage current. Radial package with 2mm lead pitch, 0.5mm lead diameter, 5mm diameter, and 11mm height. Operates from -40°C to 85°C with a 2500-hour life expectancy. Through-hole mounting, bulk packaging.
Vishay MAL203858228E3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203858228E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.