Aluminum electrolytic capacitor with 4.7µF capacitance and 63V voltage rating. Features 20% tolerance, 45mA ripple current, and 3µA leakage current. Radial package measures 5mm diameter by 11mm height with a 2mm lead pitch. Designed for through-hole mounting with a 2500-hour life at 85°C.
Vishay MAL203858478E3 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203858478E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.