Aluminum electrolytic capacitor with 2.2µF capacitance and 100V DC rated voltage. Features 20% tolerance, 33mA ripple current, and 2500-hour life at 85°C. Radial package with 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter. Through-hole mounting, bulk packaging, and RoHS compliant.
Vishay MAL203859228E3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203859228E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.