
Aluminum electrolytic capacitor, 4.7µF capacitance, 100V voltage rating, and 20% tolerance. Features a radial package with a 5mm diameter, 11mm height, and 2mm lead pitch, designed for through-hole PCB mounting. Offers a ripple current of 48mA, leakage current of 4.7µA, and an operating temperature range of -40°C to 85°C. Rated for 2500 hours of life and supplied in bulk packaging.
Vishay MAL203859478E3 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4.7uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 48mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203859478E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.