
Aluminum electrolytic capacitor with 47µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 235mA ripple current, and 47µA leakage current. Radial package with 10mm diameter, 12mm height, 0.6mm lead diameter, and 5mm lead pitch. Operates from -40°C to 85°C with a 3500-hour lifespan. Through-hole mounting and bulk packaging.
Vishay MAL203859479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 47uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 235mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203859479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.