Axial aluminum electrolytic capacitor, 10µF capacitance, 450V voltage rating. Features 15Ω ESR, 10Ω impedance, and 150mA ripple current. Operates from -40°C to 85°C with a 10,000-hour lifespan. Tolerance is -10% to +50%. Dimensions are 12.5mm diameter by 30mm height.
Vishay MAL204217109E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 30mm |
| Impedance | 10R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 35mm |
| Leakage Current | 240uA |
| Length | 1.181inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | 042 ASH |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL204217109E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.