Aluminum electrolytic capacitor with 33µF capacitance and 450V voltage rating. Features axial termination, 4.5Ω ESR, and 350mA ripple current. Operates from -25°C to 85°C with a 10,000-hour lifespan. Axial package measures 18mm diameter by 30mm height.
Vishay MAL204217339E3 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 4.5R |
| Height | 30mm |
| Impedance | 2.7R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 35mm |
| Leakage Current | 330uA |
| Length | 1.181inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | 042 ASH |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL204217339E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.