The MAL204655682E3 is a 16VDC electrolytic capacitor with a capacitance of 6800uF and a tolerance of 20%. It has a low ESR of 0.06 and a high ripple current rating of 2000. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -40 to 105 degrees Celsius.
Vishay MAL204655682E3 technical specifications.
| Capacitance | 6800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.06Ohm |
| Ripple Current | 2000mA |
| Leakage Current | 1100@1Min|220@5MinuA |
| Lifetime | 4000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL204655682E3 to view detailed technical specifications.
No datasheet is available for this part.