Vishay MAL204668221E3 technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.43Ohm |
| Ripple Current | 610mA |
| Leakage Current | 140@1Min|31@5MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.2@20°C@10kHz|0.11@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Low ESR|Low Impedance|Very Long Useful Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL204668221E3 to view detailed technical specifications.
No datasheet is available for this part.