Aluminum electrolytic capacitor with 2200µF capacitance and 35VDC voltage rating, featuring 20% tolerance. This radial through-hole component offers a 7.5mm terminal pitch, 0.8mm lead diameter, and dimensions of 16mm diameter by 31mm height. It supports a ripple current of 1340mA and a lifetime of 4000 hours at 105°C, with a minimum operating temperature of -40°C.
Vishay MAL204830222E3 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 31 |
| Product Diameter (mm) | 16 |
| Product Weight (g) | 9 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 31 |
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1340mA |
| Leakage Current | 770@1MinuA |
| Lifetime | 4000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.045@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL204830222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.