
Aluminum electrolytic capacitor with 1000µF capacitance and 16VDC voltage rating, featuring 20% tolerance. This through-hole component has a radial termination style with a 5mm pitch and 0.6mm diameter leads. It offers a ripple current of 600mA, a lifetime of 3000 hours at 105°C, and operates within a temperature range of -40°C to 105°C. The cylindrical aluminum can construction measures 10mm in diameter and 20mm in height.
Vishay MAL204835102E3 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 10 |
| Product Weight (g) | 2.2 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 20 |
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 600mA |
| Leakage Current | 160@1MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.14@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL204835102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.