Aluminum electrolytic capacitor with 2200µF capacitance and 16VDC rated voltage, featuring 20% tolerance. This through-hole component has a 5mm terminal pitch and radial leads with a 0.6mm diameter. It offers a ripple current of 1000mA, a lifetime of 3000 hours at 105°C, and a cylindrical aluminum can construction. Dimensions are 12.5mm diameter by 25mm height.
Vishay MAL204835222E3 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 12.5 |
| Product Weight (g) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 25 |
| Capacitance | 2200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1000mA |
| Leakage Current | 360@1MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.07@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL204835222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.