Aluminum electrolytic capacitor with 220µF capacitance and 63VDC voltage rating, featuring 20% tolerance. This through-hole component has a radial termination style with a 5mm terminal pitch and 0.6mm lead diameter. Designed for automotive applications, it offers a ripple current of 400mA, a lifetime of 3000 hours at 105°C, and a cylindrical aluminum can construction. Dimensions are 10mm diameter by 20mm height.
Vishay MAL204838221E3 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 10 |
| Product Weight (g) | 2.2 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 20 |
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 400mA |
| Leakage Current | 140@1MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.2@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL204838221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.