Vishay MAL205647153E3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Impedance | 34mR |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.45A |
| RoHS Compliant | Yes |
| Series | 056 PSM-SI |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL205647153E3 to view detailed technical specifications.
No datasheet is available for this part.