Aluminum electrolytic capacitor with 10mF capacitance and 40V voltage rating. Features 20% tolerance, 38mR ESR, and 4.2A ripple current. Snap-in radial package measures 30mm diameter by 40mm height with a 10mm lead pitch. Operates from -40°C to 85°C with a 5000-hour life expectancy. RoHS compliant.
Vishay MAL205657103E3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 28mR |
| Lead Pitch | 10mm |
| Leakage Current | 2.404mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | 056 PSM-SI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL205657103E3 to view detailed technical specifications.
No datasheet is available for this part.