Vishay MAL205756101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 780mR |
| Lead Pitch | 10mm |
| Leakage Current | 244uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | 057 PSM-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL205756101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.