Aluminum electrolytic capacitor with 10mF capacitance and 40V voltage rating. Features 20% tolerance, 4.18A ripple current, and 46mR ESR. Snap-in termination, 10mm lead pitch, and 35mm diameter by 40mm height package. Operates from -40°C to 105°C with a 2000-hour life expectancy.
Vishay MAL205857103E3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 46mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 29mR |
| Lead Pitch | 10mm |
| Leakage Current | 2.404mA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.18A |
| RoHS Compliant | Yes |
| Series | 058 PLL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL205857103E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.