Vishay MAL208526338E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 3.7 |
| Length | 8.8 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 085 CS |
| Height | 3.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL208526338E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.