Vishay MAL208528228E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 3.7 |
| Length | 11.9 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | 085 CS |
| Height | 3.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL208528228E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.