Vishay MAL209333681E3 technical specifications.
| Capacitance | 680uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.22Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2010mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.15@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL209333681E3 to view detailed technical specifications.
No datasheet is available for this part.