Vishay MAL209515681E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 60 |
| Polarity | POLARIZED |
| Manufacturer Series | 095PLL-4TSI |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | 095 PLL-4TSI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL209515681E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.