Aluminum electrolytic capacitor, 1500µF capacitance, 350V DC rated voltage, and 20% tolerance. Features a low 79mΩ ESR and 6.5A ripple current capability. Designed for through-hole mounting with snap-in termination, measuring 40mm in diameter and 80mm in height. Operates across a wide temperature range from -40°C to 85°C with a lifespan of 10,000 hours.
Vishay MAL209525152E3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 79mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Impedance | 50mR |
| Lead Pitch | 0.886inch |
| Leakage Current | 1.054mA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 6.5A |
| RoHS Compliant | Yes |
| Series | 095 PLL-4TSI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL209525152E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.