Vishay MAL209527821E3 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 123mR |
| Height | 70mm |
| Height - Seated (Max) | 2.756inch |
| Impedance | 72mR |
| Lead Pitch | 0.886inch |
| Leakage Current | 742uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | 095 PLL-4TSI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL209527821E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.