Aluminum electrolytic capacitor with 390µF capacitance and 500V DC rating. Features 20% tolerance, 475mΩ ESR, and 2.9A ripple current. Snap-in termination, through-hole mounting, and a 35x60mm radial package. Designed for general purpose applications with a 5000-hour life at 85°C.
Vishay MAL209619391E3 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 475mR |
| Features | General Purpose |
| Height | 60mm |
| Height - Seated (Max) | 2.362inch |
| Impedance | 421mR |
| Lead Pitch | 0.886inch |
| Leakage Current | 394uA |
| Length | 60mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.9A |
| Ripple Current (AC) | 2.9A |
| RoHS Compliant | Yes |
| Series | 096 PLL-4TSI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL209619391E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.