Aluminum electrolytic capacitor, 560µF capacitance, 500V DC rated voltage, and 20% tolerance. Features a 35mm diameter, 70mm height, and snap-in termination. Offers 3.6A ripple current, 333mΩ ESR, and 5000 hours of life at 85°C. Through-hole mounting with a 0.886-inch lead pitch.
Vishay MAL209619561E3 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 333mR |
| Height | 70mm |
| Height - Seated (Max) | 2.756inch |
| Impedance | 296mR |
| Lead Pitch | 0.886inch |
| Leakage Current | 564uA |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | 096 PLL-4TSI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL209619561E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.