Aluminum electrolytic capacitor with 680µF capacitance and 500V DC rated voltage. Features 20% tolerance, 275mΩ ESR, and 4.1A ripple current capability. Snap-in termination for through-hole PCB mounting, with dimensions of 35mm diameter and 80mm height. Operates from -40°C to 85°C with a 5000-hour life expectancy.
Vishay MAL209619681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 275mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Impedance | 245mR |
| Lead Pitch | 0.886inch |
| Leakage Current | 684uA |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | 096 PLL-4TSI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL209619681E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.