Aluminum electrolytic capacitor with 1000µF capacitance and 500V DC rated voltage, featuring 20% tolerance. This standard radial component offers a low ESR of 189mΩ and a ripple current rating of 5.6A. Designed for through-hole mounting with snap-in termination, it operates from -40°C to 85°C with a 5000-hour life expectancy. Dimensions are 40mm diameter by 100mm height.
Vishay MAL209629102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 189mR |
| Height | 100mm |
| Height - Seated (Max) | 3.937inch |
| Impedance | 169mR |
| Lead Pitch | 10mm |
| Leakage Current | 1.004mA |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | 096 PLL-4TSI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL209629102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.