Aluminum electrolytic capacitor with 560µF capacitance and 500V DC rating. Features 20% tolerance, 336mΩ ESR, and 3.7A ripple current. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operating temperature range from -40°C to 85°C with a 5000-hour lifespan. Dimensions are 40mm diameter and 60mm height.
Vishay MAL209629561E3 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 336mR |
| Height | 60mm |
| Height - Seated (Max) | 2.362inch |
| Impedance | 299mR |
| Lead Pitch | 10mm |
| Leakage Current | 564uA |
| Length | 60mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.7A |
| Ripple Current (AC) | 3.7A |
| RoHS Compliant | Yes |
| Series | 096 PLL-4TSI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL209629561E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.