Aluminum electrolytic capacitor with 680µF capacitance and 500V DC rated voltage. Features 20% tolerance, 277mΩ ESR, and 4.2A ripple current. Designed for through-hole mounting with snap-in termination, measuring 40mm in diameter and 70mm in height. Operates across a temperature range of -40°C to 85°C with a lifespan of 5000 hours.
Vishay MAL209629681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 277mR |
| Height | 70mm |
| Height - Seated (Max) | 2.756inch |
| Impedance | 247mR |
| Lead Pitch | 10mm |
| Leakage Current | 684uA |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | 096 PLL-4TSI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL209629681E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.