Aluminum electrolytic capacitor, 820µF capacitance, 500V DC rated voltage, and 20% tolerance. Features 231mΩ ESR, 4.7A ripple current, and a 5000-hour life at 85°C. This through-hole mount component has a 40mm diameter and 80mm height with snap-in termination. Operating temperature range is -40°C to 85°C.
Vishay MAL209629821E3 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 231mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Impedance | 206mR |
| Lead Pitch | 0.886inch |
| Leakage Current | 824uA |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.7A |
| Ripple Current (AC) | 4.7A |
| RoHS Compliant | Yes |
| Series | 096 PLL-4TSI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL209629821E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.