Aluminum electrolytic capacitor with 1.2mF capacitance and 500V DC rating. Features 20% tolerance, 160mR ESR, and 6.4A ripple current capability. Designed for through-hole PCB mounting with snap-in termination, measuring 45mm in diameter and 100mm in height. Operates across a temperature range of -40°C to 85°C with a lifespan of 5000 hours.
Vishay MAL209639122E3 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 45mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 100mm |
| Height - Seated (Max) | 3.937inch |
| Impedance | 144mR |
| Lead Pitch | 0.886inch |
| Leakage Current | 1.204mA |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 6.4A |
| Ripple Current (AC) | 6.4A |
| RoHS Compliant | Yes |
| Series | 096 PLL-4TSI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL209639122E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.