
High-performance aluminum electrolytic capacitor, 63V DC rated voltage, 22000µF capacitance with 20% tolerance. Features low ESR of 19mΩ and impedance of 15mΩ, supporting a ripple current of 11.1A. Designed for chassis mounting with screw termination, operating from -40°C to 85°C with a 10000-hour life expectancy. RoHS compliant for environmental responsibility.
Vishay MAL210118223E3 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 50mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 80mm |
| Height - Seated (Max) | 3.299inch |
| Impedance | 15mR |
| Lead Pitch | 0.874inch |
| Leakage Current | 2.77mA |
| Length | 80mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11.1A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210118223E3 to view detailed technical specifications.
No datasheet is available for this part.