Aluminum electrolytic capacitor with 47mF capacitance and 63V DC rating. Features 20% tolerance, 10mΩ ESR, and 8mΩ impedance. Rated for 15.6A ripple current and operates from -40°C to 85°C with a 15000-hour lifespan. Dimensions are 65mm diameter by 105mm height with screw terminal mounting.
Vishay MAL210118473E3 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 105mm |
| Height - Seated (Max) | 4.165inch |
| Impedance | 8mR |
| Lead Pitch | 1.122inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 15.6A |
| Ripple Current (AC) | 8A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210118473E3 to view detailed technical specifications.
No datasheet is available for this part.