Aluminum electrolytic capacitor, 15mF capacitance, 100V DC rated voltage, and 20% tolerance. Features a low ESR of 16mR and impedance of 12mR, with a ripple current capability of 12.3A. Designed for chassis mounting with screw terminals, this radial component measures 50mm in diameter and 105mm in height, offering a lifespan of 10,000 hours at 85°C.
Vishay MAL210119153E3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 50mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Impedance | 12mR |
| Lead Pitch | 0.874inch |
| Leakage Current | 3mA |
| Length | 105mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 12.3A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210119153E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.