Vishay MAL210119223E3 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 105mm |
| Height - Seated (Max) | 4.165inch |
| Impedance | 8mR |
| Lead Pitch | 1.122inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 14.8A |
| RoHS Compliant | Yes |
| Series | 101 PHR-ST |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210119223E3 to view detailed technical specifications.
No datasheet is available for this part.