Vishay MAL210213222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 50mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Impedance | 39mR |
| Lead Pitch | 0.874inch |
| Leakage Current | 1.1mA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 8A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210213222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.