Aluminum electrolytic capacitor with 4700µF capacitance and 250V DC voltage rating. Features 20% tolerance, 29mΩ ESR, and 13.8A ripple current capability. Designed for chassis mounting with screw terminals, this radial component measures 65mm in diameter and 105mm in height. Operating temperature range is -40°C to 85°C with a 10,000-hour lifespan.
Vishay MAL210213472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 65mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Impedance | 19mR |
| Lead Pitch | 1.122inch |
| Leakage Current | 2.35mA |
| Length | 105mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 13.8A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210213472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.