Aluminum electrolytic capacitor with 2200µF capacitance and 400V voltage rating. Features 20% tolerance, 60mΩ ESR, and 40mΩ impedance. Rated for 10A ripple current and 10,000 hours of life at 85°C. Dimensions are 65mm diameter by 105mm height with screw terminals for chassis mounting.
Vishay MAL210226222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 65mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 105mm |
| Height - Seated (Max) | 4.134inch |
| Impedance | 40mR |
| Lead Pitch | 1.122inch |
| Leakage Current | 1.76mA |
| Length | 105mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 10A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210226222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.