Vishay MAL210226682E3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 76mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 146mm |
| Height - Seated (Max) | 5.972inch |
| Impedance | 15mR |
| Lead Pitch | 1.252inch |
| Leakage Current | 5.44mA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 18.3A |
| RoHS Compliant | Yes |
| Series | 102 PHR-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210226682E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.