This 450VDC aluminum cylindrical can electrolytic capacitor has a capacitance of 3300uF with a 20% tolerance. It features a low ESR of 0.037 and a maximum impedance of 0.024 ohms at 20°C and 20kHz. The capacitor is designed for stud mount with screw terminal termination and has a maximum operating temperature range of -40°C to 85°C.
Vishay MAL210277332E3 technical specifications.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.037Ohm |
| Ripple Current | 13500mA |
| Leakage Current | 2970@5MinuA |
| Lifetime | 10000h |
| Size | 76 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.024@20°C@20kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL210277332E3 to view detailed technical specifications.
No datasheet is available for this part.