The MAL210282223E3 is a 22000uF aluminum electrolytic capacitor with a rated voltage of 200VDC and a tolerance of 20%. It features a low ESR of 0.008 and a maximum impedance of 0.006 at 20°C and 20kHz. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates over a temperature range of -40°C to 85°C and has a lifetime of 10000 hours. The MAL210282223E3 is suitable for use in a variety of applications, including power supplies and filtering circuits.
Vishay MAL210282223E3 technical specifications.
| Capacitance | 22000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.008Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 34100mA |
| Leakage Current | 8800@5MinuA |
| Lifetime | 10000h |
| Size | 90 X 146mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.006@20°C@20kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL210282223E3 to view detailed technical specifications.
No datasheet is available for this part.