Aluminum electrolytic capacitor with 2200µF capacitance and 350V DC rating. Features 20% tolerance, 61mΩ ESR, and 8.4A ripple current. Radial package with screw terminals, measuring 65mm diameter and 105mm height. Designed for chassis mounting, operating from -40°C to 105°C with a 5000-hour life expectancy.
Vishay MAL210435222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 61mR |
| Height | 105mm |
| Height - Seated (Max) | 4.339inch |
| Impedance | 38mR |
| Lead Pitch | 1.122inch |
| Leakage Current | 1.54mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 8.4A |
| Ripple Current (AC) | 8.4A |
| RoHS Compliant | Yes |
| Series | 104 PHL-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210435222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.