Vishay MAL210435332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 105mm |
| Height - Seated (Max) | 4.339inch |
| Impedance | 26mR |
| Lead Pitch | 1.122inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 10.1A |
| RoHS Compliant | Yes |
| Series | 104 PHL-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210435332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.