Vishay MAL210435472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 105mm |
| Height - Seated (Max) | 4.378inch |
| Impedance | 21mR |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.29mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 12.6A |
| RoHS Compliant | Yes |
| Series | 104 PHL-ST |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL210435472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
